Part Details for 282378-1 by TE Connectivity
Overview of 282378-1 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282378-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7337
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Multilock Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Multilock Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 282378-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4320 |
|
$0.1060 | Buy Now |
DISTI #
18AH0212
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Multilock Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Multilock Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 282378-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1540 | Buy Now |
DISTI #
17-282378-1CT-ND
|
DigiKey | CONN TAB 15-18AWG CRIMP TIN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8750 In Stock |
|
$0.1322 / $0.3000 | Buy Now |
DISTI #
282378-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 282378-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.1402 | Buy Now |
DISTI #
571-282378-1
|
Mouser Electronics | Automotive Connectors 070 SER TAB CONT RoHS: Compliant | 24000 |
|
$0.1300 / $0.1630 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1275 | Buy Now |
DISTI #
AMP282378-1
|
Heilind Electronics | 070 SERIES TAB CONTACT | Americas - 0 in Stock |
|
$0.1556 / $0.1579 | Buy Now |
|
Onlinecomponents.com | 070 SERIES TAB CONTACT RoHS: Compliant |
12000 In Stock |
|
$0.1249 / $0.1325 | Buy Now |
DISTI #
61581858
|
Verical | Contact PIN Crimp ST Cable Mount 15-18AWG Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2135 | Americas - 12000 |
|
$0.1709 / $0.1840 | Buy Now |
DISTI #
73585162
|
Verical | Contact PIN Crimp ST Cable Mount 15-18AWG Reel RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 | Americas - 11200 |
|
$0.1511 | Buy Now |
Part Details for 282378-1
282378-1 CAD Models
282378-1 Part Data Attributes:
|
282378-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282378-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.074 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 14 A | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 18 AWG |