-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5mm2, BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-282377-1CT-ND
|
DigiKey | CONN PIN 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Box |
13300 In Stock |
|
$0.3875 / $0.7700 | Buy Now |
DISTI #
282377-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 282377-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.4108 | Buy Now |
DISTI #
571-282377-1
|
Mouser Electronics | Automotive Connectors 070 MULTI LK TAB CONTACT RoHS: Compliant | 8408 |
|
$0.3870 / $0.7700 | Buy Now |
DISTI #
70284700
|
RS | MULTILOCK 070 PCB Conn Contact, Female, Crimp, Tin Plating 20 - 22 AWG | TE Connectivity 282377-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
DISTI #
AMP282377-1
|
Heilind Electronics | 070 MULTILOCK TAB CONTACT | Americas - 0 in Stock |
|
$0.4559 / $0.4627 | Buy Now |
|
Onlinecomponents.com | 070 MULTILOCK TAB CONTACT RoHS: Compliant |
12000 In Stock |
|
$0.3720 / $0.5176 | Buy Now |
DISTI #
AMP282377-1
|
Interstate Connecting Components | 070 MULTILOCK TAB CONTACT | 0 |
|
$0.4559 / $0.4627 | Buy Now |
DISTI #
282377-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 282377-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282377-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 282377-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282377-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282377-1
TE Connectivity
0.5mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |