-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-282376-1-ND
|
DigiKey | 070 SERIES REPT. CONTACT Min Qty: 64000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4465 | Buy Now |
DISTI #
282376-1
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 282376-1) Min Qty: 64000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.4733 | Buy Now |
DISTI #
571-282376-1
|
Mouser Electronics | Automotive Connectors 070 SER REPT. CONT RoHS: Compliant | 0 |
|
$0.4760 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 64000 Package Multiple: 16000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.4310 | Buy Now |
DISTI #
AMP282376-1
|
Heilind Electronics | 070 SERIES REPT. CONTACT | Americas - 0 in Stock |
|
$0.5253 | Buy Now |
|
Onlinecomponents.com | 070 SERIES REPT. CONTACT RoHS: Compliant | 0 |
|
$0.4527 / $1.3287 | Buy Now |
DISTI #
AMP282376-1
|
Interstate Connecting Components | 070 SERIES REPT. CONTACT | 0 |
|
$0.5253 | Buy Now |
DISTI #
282376-1
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount Reel (Alt: 282376-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 070 SERIES REPT. CONTACT RoHS: Compliant | 0 |
|
$0.4527 / $1.3287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282376-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282376-1
TE Connectivity
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |