-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MULTILOK RCPT CONT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0224
|
Newark | Contact, Socket, Crimp, 21-20Awg Rohs Compliant: Yes |Te Connectivity 282374-1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7910 |
|
$0.4260 | Buy Now |
DISTI #
17-282374-1CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26998 In Stock |
|
$0.1390 / $0.4700 | Buy Now |
DISTI #
282374-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 282374-1) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1474 | Buy Now |
DISTI #
571-282374-1
|
Mouser Electronics | Automotive Connectors 070 MULTILOK REC CNT RoHS: Compliant | 13500 |
|
$0.1490 / $0.1800 | Buy Now |
DISTI #
571-282374-1-LP
|
Mouser Electronics | Automotive Connectors 070 MULTILOK REC CNT Loose Piece RoHS: Compliant | 291 |
|
$0.3090 / $0.4500 | Buy Now |
DISTI #
70284698
|
RS | MULTILOCK 070 PCB Conn Contact, Female, Crimp, Tin Plating 20 - 22 AWG | TE Connectivity 282374-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.4110 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13500 Package Multiple: 13500 Container: Reel | 0Reel |
|
$0.1341 | Buy Now |
DISTI #
AMP282374-1
|
Heilind Electronics | 070 MULTILOK RCPT CONT. | Americas - 0 in Stock |
|
$0.1636 / $0.1660 | Buy Now |
|
Onlinecomponents.com | 070 MULTILOK RCPT CONT. RoHS: Compliant | 0 |
|
$0.1475 / $0.1637 | Buy Now |
DISTI #
282374-1
|
TTI | Automotive Connectors 070 MULTILOK REC CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 13500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282374-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282374-1
TE Connectivity
070 MULTILOK RCPT CONT.
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |