-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MULTILOCK CAP HSG 8 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0195
|
Newark | Automotive Connectors 070 Multilock Cap Hsg 8 Pos |Amp Te Connectivity 282370-1 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$0.8930 | Buy Now |
DISTI #
2266-282370-1-ND
|
DigiKey | 070 MULTILOCK CAP HSG 8 POS Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
550 In Stock |
|
$0.9500 / $1.2000 | Buy Now |
DISTI #
17-282370-1-ND
|
DigiKey | 070 MULTILOCK CAP HSG 8 POS Min Qty: 1100 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5675 | Buy Now |
DISTI #
282370-1
|
Avnet Americas | Conn Housing RCP 8 POS Crimp ST Cable Mount - Bulk (Alt: 282370-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$0.5573 / $0.6292 | Buy Now |
DISTI #
571-282370-1
|
Mouser Electronics | Automotive Connectors 070 MULTILOCK CAP HSG 8 POS RoHS: Compliant | 1168 |
|
$0.6030 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1100 Package Multiple: 1100 Container: Box | 0Box |
|
$0.5420 | Buy Now |
DISTI #
AMP282370-1
|
Heilind Electronics | 070 MULTILOCK CAP HSG 8 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MULTILOCK CAP HSG 8 POS RoHS: Compliant |
550 Partner Stock |
|
$0.5880 / $1.0870 | Buy Now |
DISTI #
AMP282370-1
|
Interstate Connecting Components | 070 MULTILOCK CAP HSG 8 POS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 282370-1
|
PEI Genesis | Combination Line Connector | 550 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282370-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282370-1
TE Connectivity
070 MULTILOCK CAP HSG 8 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.15 inch | |
Body Depth | 1.236 inch | |
Body Length | 1.051 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |