-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070MULTILOCK PLUG HSG. 2 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5239
|
Newark | Automotive Connectors 070Multilock Plug Hsg. 2 |Amp Te Connectivity 282365-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$0.3220 | Buy Now |
DISTI #
17R9256
|
Newark | 070Multilock Plug Hsg. 2 Pos |Amp Te Connectivity 282365-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
282365-1-ND
|
DigiKey | CONN PLUG HSG 2POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5348 In Stock |
|
$0.1692 / $0.3600 | Buy Now |
DISTI #
282365-1
|
Avnet Americas | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount - Bag (Alt: 282365-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0 |
|
$0.1705 / $0.1868 | Buy Now |
DISTI #
571-282365-1
|
Mouser Electronics | Automotive Connectors 070MULTILOCK PLUG HSG. 2 POS RoHS: Compliant | 0 |
|
$0.1690 / $0.3600 | Order Now |
DISTI #
AMP282365-1
|
Heilind Electronics | 070MULTILOCK PLUG HSG 2PO | Americas - 0 in Stock |
|
$0.1991 / $0.2051 | Buy Now |
|
Onlinecomponents.com | 070MULTILOCK PLUG HSG. 2 POS RoHS: Compliant |
5284 In Stock |
|
$0.1615 / $0.2027 | Buy Now |
DISTI #
63371773
|
Verical | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Natural Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 3000 |
|
$0.2721 / $0.2815 | Buy Now |
DISTI #
21042802
|
Verical | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Natural Bag Min Qty: 184 Package Multiple: 1 | Americas - 1800 |
|
$0.3400 | Buy Now |
DISTI #
282365-1
|
Avnet Americas | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount - Bag (Alt: 282365-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0 |
|
$0.1705 / $0.1868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282365-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282365-1
TE Connectivity
070MULTILOCK PLUG HSG. 2 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.598 inch | |
Body Depth | 0.831 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |