Part Details for 2823527-8 by TE Connectivity
Results Overview of 2823527-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2823527-8 Information
2823527-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2823527-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2823527-8
|
Avnet Americas | Connector Shrouded Header 8 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: 2... more Min Qty: 2880 Package Multiple: 480 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$1.0848 / $1.1074 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2880 Package Multiple: 480 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$1.0800 | Buy Now |
DISTI #
AMP2823527-8
|
Heilind Electronics | 8P,2MM,SHRD HDR,DRRT,2.8,0.38A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8P,2MM,SHRD HDR,DRRT,2.8,0.38AU,TR W/CAP RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now |
DISTI #
AMP2823527-8
|
Interstate Connecting Components | 8P,2MM,SHRD HDR,DRRT,2.8,0.38A | 0 |
|
Buy Now | |
DISTI #
000000000006396887
|
Sager | Board to Board & Mezzanine Connectors 8P,2MM,SHRD HDR,DRRT,2.2,0.38AU,TR W/CAP Min Qty: 2880 | 0 |
|
$1.2700 | Buy Now |
|
Master Electronics | 8P,2MM,SHRD HDR,DRRT,2.8,0.38AU,TR W/CAP RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now |
Part Details for 2823527-8
2823527-8 CAD Models
2823527-8 Part Data Attributes
|
2823527-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823527-8
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |