Part Details for 2823339-6 by TE Connectivity
Overview of 2823339-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2823339-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823339-6-ND
|
DigiKey | 6P,2MM,SHRD HDR,DRVT,2.8,0.1AU,T Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5984 In Stock |
|
$0.7017 / $1.4800 | Buy Now |
DISTI #
2823339-6
|
Avnet Americas | Shrouded Connector Header 6 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2823339-6) RoHS: Compliant Min Qty: 5984 Package Multiple: 5984 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$0.5208 | Buy Now |
DISTI #
571-2823339-6
|
Mouser Electronics | Headers & Wire Housings 6P,2MM,SHRD HDR,DRVT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.6290 / $0.6620 | Order Now |
DISTI #
72016408
|
RS | Connector, 6P,2MM, SHRD HDR, DRVT,2.8,0.1AU, TB | TE Connectivity 2823339-6 RoHS: Not Compliant Min Qty: 5896 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5984 Package Multiple: 5984 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.5510 | Buy Now |
DISTI #
AMP2823339-6
|
Heilind Electronics | 6P,2MM,SHRD HDR,DRVT,2.8,0.1AU | Americas - 0 in Stock |
|
$0.6626 / $0.6990 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,SHRD HDR,DRVT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.5810 / $1.5920 | Buy Now |
DISTI #
AMP2823339-6
|
Interstate Connecting Components | 6P,2MM,SHRD HDR,DRVT,2.8,0.1AU | 0 |
|
$0.6626 / $0.6990 | Buy Now |
|
Master Electronics | 6P,2MM,SHRD HDR,DRVT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.5810 / $1.5920 | Buy Now |
Part Details for 2823339-6
2823339-6 CAD Models
2823339-6 Part Data Attributes
|
2823339-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823339-6
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |