-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOOK FOR SEALED SEC.CONN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-282322-1-ND
|
DigiKey | HOOK FOR SEALED SEC.CONN. Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6000 In Stock |
|
$0.3726 / $0.4800 | Buy Now |
DISTI #
282322-1
|
Avnet Americas | AMP282322-1 - Bulk (Alt: 282322-1) Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3443 / $0.3771 | Buy Now |
DISTI #
571-282322-1
|
Mouser Electronics | Automotive Connectors HOOK FOR SEALED SEC CONN. RoHS: Compliant | 3311 |
|
$0.3460 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3300 | Buy Now |
DISTI #
AMP282322-1
|
Heilind Electronics | HOOK FOR SEALED SEC.CONN. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HOOK FOR SEALED SEC.CONN. | 0 |
|
$0.3392 / $0.7104 | Buy Now |
DISTI #
AMP282322-1
|
Interstate Connecting Components | HOOK FOR SEALED SEC.CONN. | 0 |
|
Buy Now | |
DISTI #
282322-1
|
Avnet Abacus | AMP282322-1 (Alt: 282322-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282322-1
|
Avnet Abacus | AMP282322-1 (Alt: 282322-1) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HOOK FOR SEALED SEC.CONN. | 0 |
|
$0.3392 / $0.7104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282322-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282322-1
TE Connectivity
HOOK FOR SEALED SEC.CONN.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |