Part Details for 2823145-4 by TE Connectivity
Overview of 2823145-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2823145-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2823145-4
|
Avnet Americas | 4P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP - Tape and Reel (Alt: 2823145-4) Min Qty: 3600 Package Multiple: 3600 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.6977 | Buy Now |
DISTI #
571-2823145-4
|
Mouser Electronics | Headers & Wire Housings 4P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP RoHS: Compliant | 0 |
|
$0.7800 / $0.8220 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
DISTI #
AMP2823145-4
|
Heilind Electronics | 4P,2MM,BRK HDR,DRVT,SMD,0.76AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP RoHS: Compliant | 0 |
|
$0.8660 / $2.3720 | Buy Now |
DISTI #
78450760
|
Verical | Unshrouded Header, Dual Row, Vertical, Surface Mount RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2403 | Americas - 3600 |
|
$0.7234 / $1.0531 | Buy Now |
DISTI #
AMP2823145-4
|
Interstate Connecting Components | 4P,2MM,BRK HDR,DRVT,SMD,0.76AU | 0 |
|
Buy Now | |
DISTI #
2823145-4
|
Avnet Abacus | 4P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP (Alt: 2823145-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415656955
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 3600 |
|
$0.8770 / $1.0531 | Buy Now |
|
Master Electronics | 4P,2MM,BRK HDR,DRVT,SMD,0.76AU,TR W/CAP RoHS: Compliant | 0 |
|
$0.8660 / $2.3720 | Buy Now |
Part Details for 2823145-4
2823145-4 CAD Models
2823145-4 Part Data Attributes
|
2823145-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823145-4
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |