-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12-DUST CAP-FEMALE CONN-IP67-W/O SLEEVE Accessory Type:Protective Cap;Shell Size:15;Cap to Flange Attachment:Threaded;Sealable:Yes;Circuit Application:Signal Protective Cap 15 Threaded | Circular Connector Cap & Cover | Part# 2823064-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9406
|
Newark | Protective Cap, Ip67, Pa66 Rohs Compliant: Yes |Te Connectivity 2823064-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1127 |
|
$2.0600 / $2.8600 | Buy Now |
DISTI #
A128667-ND
|
DigiKey | CONN PROTECTIVE CAP M12 BLACK Min Qty: 1 Lead time: 31 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6316 / $2.9400 | Buy Now |
DISTI #
2823064-1
|
Avnet Americas | AMP2823064-1 - Bulk (Alt: 2823064-1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks, 1 Days Container: Bulk | 27650 Factory Stock |
|
$1.4198 / $1.5582 | Buy Now |
DISTI #
571-2823064-1
|
Mouser Electronics | Circular Metric Connectors M12-DUST CAP-FEMALE CONN-IP67-W/O SLEEVE RoHS: Compliant | 2965 |
|
$1.6900 / $2.7500 | Buy Now |
DISTI #
72008943
|
RS | Connector, M12-Dust Cap-Female Conn-Ip67-W/O Sleeve | TE Connectivity 2823064-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 |
|
$2.1900 / $2.7800 | Buy Now |
|
Future Electronics | M12-DUST CAP-FEMALE CONN-IP67-W/O SLEEVE RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$1.4100 / $1.5300 | Buy Now |
DISTI #
AMP2823064-1
|
Heilind Electronics | M12-DUST CAP-FEMALE CONN-IP67- | Americas - 0 in Stock |
|
$1.8060 / $1.8924 | Buy Now |
|
Onlinecomponents.com | M12-DUST CAP-FEMALE CONN-IP67-W/O SLEEVE RoHS: Compliant |
1689 In Stock 27650 Factory Stock |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
77817352
|
Verical | Connector Accessories Protective Cap Straight Nylon Black RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2221 | Americas - 1650 |
|
$2.0930 / $2.9510 | Buy Now |
DISTI #
2823064-1
|
TTI | Circular Metric Connectors M12-DUST CAP-FEMALE CONN-IP67-W/O SLEEVE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 300 In Stock |
|
$1.5900 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2823064-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823064-1
TE Connectivity
M12-DUST CAP-FEMALE CONN-IP67-W/O SLEEVE Accessory Type:Protective Cap;Shell Size:15;Cap to Flange Attachment:Threaded;Sealable:Yes;Circuit Application:Signal Protective Cap 15 Threaded | Circular Connector Cap & Cover | Part# 2823064-1 | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |