Part Details for 2822920000 by Weidmüller Interface GmbH & Co. KG
Overview of 2822920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0214
|
Newark | Hydraulic Mcb, 3 P, 20A, 240V, Din Rail, Product Range:Hb Series, Current Rating:20A, No. Of Poles:3 Pole, Input Voltage Vac:240V, Interrupting Capacity:10Ka, Trip Time:-, Dielectric Strength:2Kv Rohs Compliant: Yes |Weidmuller 2822920000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2800 / $92.5100 | Buy Now |
DISTI #
2822920000
|
Avnet Americas | HB3120UC HYD.MCB UL489 3P,CURVE1,20.0A (Alt: 2822920000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
470-2822920000
|
Mouser Electronics | Circuit Breakers HB3120UC HYD.MCB UL489 3P,Curve1,20.0A RoHS: Compliant | 0 |
|
$75.7300 / $108.1700 | Order Now |