Part Details for 2822638-1 by TE Connectivity
Overview of 2822638-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822638-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7390
|
Newark | Automotive Housing, Plug, 12Pos, Product Range:Econoseal J-Mark Ii Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amp 174662 Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Te Connectivity 2822638-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$0.6250 | Buy Now |
DISTI #
2822638-1-ND
|
DigiKey | CONN PLUG HSG 12POS 4.80MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
343 In Stock |
|
$2.0437 / $3.1400 | Buy Now |
DISTI #
2822638-1
|
Avnet Americas | Conn Housing PL 12 POS 4.8mm ST Cable Mount Tray - Trays (Alt: 2822638-1) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.7547 / $1.9811 | Buy Now |
DISTI #
70AH7390
|
Avnet Americas | Conn Housing PL 12 POS 4.8mm ST Cable Mount Tray (Alt: 70AH7390) RoHS: Not Compliant Package Multiple: 1 Lead time: 18 Weeks, 3 Days | 27 Partner Stock |
|
$2.5900 / $3.2700 | Buy Now |
DISTI #
571-2822638-1
|
Mouser Electronics | Automotive Connectors 070 ECONOSEAL MARK-2+ PLUG 12P RoHS: Compliant | 930 |
|
$2.0400 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$1.7100 | Buy Now |
DISTI #
AMP2822638-1
|
Heilind Electronics | 070 ECONOSEAL MARK-2+PLUG 12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 ECONOSEAL MARK-2+ PLUG 12P |
827 In Stock |
|
$1.9500 / $2.7100 | Buy Now |
DISTI #
2822638-1
|
TTI | Automotive Connectors 070 ECONOSEAL MARK-2+ PLUG 12P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 200 In Stock |
|
$2.2200 / $2.7300 | Buy Now |
DISTI #
AMP2822638-1
|
Interstate Connecting Components | 070 ECONOSEAL MARK-2+PLUG 12P | 0 |
|
Buy Now |
Part Details for 2822638-1
2822638-1 CAD Models
2822638-1 Part Data Attributes:
|
2822638-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822638-1
TE Connectivity
Circular Connector, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.31 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.6 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
UL Flammability Code | 94V-2 |