-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2822363-2-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3699 | Buy Now |
DISTI #
2822363-2
|
Avnet Americas | Conn Housing Sealed PL 2 POS 5mm ST Cable Mount Bag - Bag (Alt: 2822363-2) Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.1680 / $1.3187 | Buy Now |
DISTI #
571-2822363-2
|
Mouser Electronics | Automotive Connectors EJ-2 DBL LOCK PLUG 2P ASSY B GRAY RoHS: Compliant | 0 |
|
$1.3800 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.1400 | Buy Now |
DISTI #
AMP2822363-2
|
Heilind Electronics | EJ-2 DBL LOCK PLUG 2P ASSY B | Americas - 0 in Stock |
|
$1.3852 / $1.4059 | Buy Now |
|
Onlinecomponents.com | EJ-2 DBL LOCK PLUG 2P ASSY B GRAY RoHS: Compliant | 0 |
|
$1.1700 / $2.4500 | Buy Now |
DISTI #
AMP2822363-2
|
Interstate Connecting Components | EJ-2 DBL LOCK PLUG 2P ASSY B | 0 |
|
$1.3852 / $1.4059 | Buy Now |
DISTI #
2822363-2
|
Avnet Abacus | Conn Housing Sealed PL 2 POS 5mm ST Cable Mount Bag (Alt: 2822363-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EJ-2 DBL LOCK PLUG 2P ASSY B GRAY RoHS: Compliant | 0 |
|
$1.1700 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2822363-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822363-2
TE Connectivity
Rectangular Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.945 inch | |
Body Depth | 1.083 inch | |
Body Length | 0.866 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
UL Flammability Code | 94V-2 |