Part Details for 2822346-1 by TE Connectivity
Overview of 2822346-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2822346-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0097
|
Newark | Plug Housing, 6Pos, Pbt, Black, Product Range:Econoseal J-Mark-Ii+ Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:4.8Mm, For Use With:Amp Econoseal J-Mark-Ii+ Series Socket Contacts, Svhc:No Svhc (27-Jun-2018 Rohs Compliant: Yes |Amp Te Connectivity 2822346-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
A126079-ND
|
DigiKey | CONN PLUG HSG 6POS 4.80MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1173 In Stock |
|
$0.9810 / $1.8900 | Buy Now |
DISTI #
2822346-1
|
Avnet Americas | Connector Housing Power Plug 6 Position 4.8 mm Straight Cable Mount Carton - Bulk (Alt: 2822346-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1182 |
|
$0.8398 / $0.8897 | Buy Now |
DISTI #
44AC0097
|
Avnet Americas | Connector Housing Power Plug 6 Position 4.8 mm Straight Cable Mount Carton - Bulk (Alt: 44AC0097) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 84 Partner Stock |
|
$1.4100 / $1.7700 | Buy Now |
DISTI #
571-2822346-1
|
Mouser Electronics | Automotive Connectors ECONO-J MK-2 PLUG ASSY 6P RoHS: Compliant | 1297 |
|
$1.0200 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.9120 | Buy Now |
DISTI #
AMP2822346-1
|
Heilind Electronics | ECONO-J MK-2 PLUG ASSY 6P | Americas - 0 in Stock |
|
$1.1120 / $1.1457 | Buy Now |
|
Onlinecomponents.com | ECONO-J MK-2 PLUG ASSY 6P RoHS: Compliant |
6988 In Stock |
|
$0.9660 / $1.5040 | Buy Now |
DISTI #
70389733
|
Verical | Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1823 | Americas - 6750 |
|
$1.1706 / $1.7647 | Buy Now |
DISTI #
24840170
|
Verical | Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 238 |
|
$1.4700 | Buy Now |
Part Details for 2822346-1
2822346-1 CAD Models
2822346-1 Part Data Attributes
|
2822346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822346-1
TE Connectivity
Circular Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Description | Body Features: Cable Exit Angle 180° | Primary Product Color Black | Configuration Features: Number of Rows 2 | Number of Positions 6 | Contact Features: Mating Tab Width 1.8 MM | Contact Type Receptacle | Mating Tab Width .07 INCH | Contact Size 1.8mm | Dimensions: Row-to-Row Spacing 5.6 MM | Connector Height 1.08 INCH | Connector Height 27.6 MM | Product Width 29.3 MM | Row-to-Row Spacing .22 INCH | Product Width 1.15 INCH | Product Length 1 INCH | Product Length 25.4 MM | Electrical Characteristics: Ope | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-10-22 08:57:08 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Other: -30C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Breadth | 1.15 inch | |
Body Depth | 1.08 inch | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
UL Flammability Code | 94V-2 |