-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 7 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5135
|
Newark | Plug Housing, 7Pos, Gf Pbt, Green, Product Range:Mini-Multilock Series, Gender:Plug, No. Of Positions:7Positions, Pitch Spacing:2Mm, For Use With:Amp 917309 Pin Crimp Contacts Rohs Compliant: Yes |Amp Te Connectivity 2822344-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$1.5000 | Buy Now |
DISTI #
A126078-ND
|
DigiKey | CONN RCPT HSG 7POS 2.40MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1142 / $3.5200 | Buy Now |
DISTI #
2822344-1
|
Avnet Americas | Conn Housing RCP 7 POS 2mm ST Cable Mount Box (Alt: 2822344-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 5 Days | 0 |
|
$1.9664 / $2.2202 | Buy Now |
DISTI #
75Y5135
|
Avnet Americas | Conn Housing RCP 7 POS 2mm ST Cable Mount Box - Bulk (Alt: 75Y5135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 130 Partner Stock |
|
$3.3300 / $4.1500 | Buy Now |
DISTI #
571-2822344-1
|
Mouser Electronics | Automotive Connectors MINI MLC CAP HSG ASSY 7P RoHS: Compliant | 3064 |
|
$2.1600 / $3.9900 | Buy Now |
DISTI #
V36:1790_17689262
|
Arrow Electronics | Conn Housing PL 7 POS 2mm Crimp ST Cable Mount Green Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2223 | Americas - 318 |
|
$1.8280 / $2.5230 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$1.9200 | Buy Now |
DISTI #
AMP2822344-1
|
Heilind Electronics | MINI MLC CAP HSG ASSY 7P | Americas - 58 in Stock6750 On Order |
|
$2.3321 / $2.3669 | Buy Now |
|
Onlinecomponents.com | MINI MLC CAP HSG ASSY 7P RoHS: Compliant |
1390 In Stock |
|
$1.9300 / $2.4700 | Buy Now |
DISTI #
73590281
|
Verical | Conn Housing PL 7 POS 2mm Crimp ST Cable Mount Green Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$2.1144 / $2.4397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2822344-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822344-1
TE Connectivity
Combination Line Connector, 7 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.457 inch | |
Body Depth | 0.98 inch | |
Body Length | 0.433 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 7 |