-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2822343-2-ND
|
DigiKey | CONN PLUG HSG 7POS 2.40MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6555 | Buy Now |
DISTI #
2822343-2
|
Avnet Americas | Connector Rectangular Housing Plug 7 Position Cable Mount Straight - Bulk (Alt: 2822343-2) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.4114 / $1.5936 | Buy Now |
DISTI #
571-2822343-2
|
Mouser Electronics | Automotive Connectors MINI MLC PLUG HSG ASSY 7P RoHS: Compliant | 0 |
|
$1.6000 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.3800 | Buy Now |
DISTI #
AMP2822343-2
|
Heilind Electronics | MINI MLC PLUG HSG ASSY 7P | Americas - 0 in Stock |
|
$1.6739 / $1.6989 | Buy Now |
|
Onlinecomponents.com | MINI MLC PLUG HSG ASSY 7P RoHS: Compliant | 0 |
|
$1.4100 / $2.9600 | Buy Now |
DISTI #
AMP2822343-2
|
Interstate Connecting Components | MINI MLC PLUG HSG ASSY 7P | 0 |
|
$1.6739 / $1.6989 | Buy Now |
|
Master Electronics | MINI MLC PLUG HSG ASSY 7P RoHS: Compliant | 0 |
|
$1.4100 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2822343-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822343-2
TE Connectivity
Rectangular Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.362 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.314 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2 mm |