-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7314
|
Newark | Automotive Housing, Plug, 7Pos, Product Range:Mini Multi-Lock Series, Gender:Plug, No. Of Positions:7Positions, For Use With:Amp 917308 Automotive Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Te Connectivity 2822343-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$1.9100 / $2.5200 | Buy Now |
DISTI #
A122415-ND
|
DigiKey | CONN PLUG HSG 7POS 2.40MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
223 In Stock |
|
$1.4682 / $2.4400 | Buy Now |
DISTI #
2822343-1
|
Avnet Americas | Conn Housing PL 7 POS ST Cable Mount - Bulk (Alt: 2822343-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$1.3553 / $1.5302 | Buy Now |
DISTI #
03AC7314
|
Avnet Americas | Conn Housing PL 7 POS ST Cable Mount - Bulk (Alt: 03AC7314) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 320 Partner Stock |
|
$2.0500 / $2.5400 | Buy Now |
DISTI #
571-2822343-1
|
Mouser Electronics | Automotive Connectors MINI MLC PLUG HSG ASSY 7P RoHS: Compliant | 6773 |
|
$1.4300 / $2.7500 | Buy Now |
DISTI #
74522521
|
RS | Female Terminal Housing, Wire-to-Wire, 7 Position, .079in, Sealable, Multilock | TE Connectivity 2822343-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
|
Future Electronics | MINI MLC PLUG HSG ASSY 7P RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.3900 | Buy Now |
DISTI #
AMP2822343-1
|
Heilind Electronics | MINI MLC PLUG HSG ASSY 7P | Americas - 11 in Stock |
|
$1.6073 / $1.6313 | Buy Now |
|
Onlinecomponents.com | MINI MLC PLUG HSG ASSY 7P RoHS: Compliant |
10959 In Stock |
|
$1.3500 / $1.8100 | Buy Now |
DISTI #
61750668
|
Verical | Conn Housing PL 7 POS 2mm Crimp ST Cable Mount Green Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2131 | Americas - 10900 |
|
$1.8619 / $2.3974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2822343-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822343-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.362 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.315 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2 mm |