-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2821987-3-ND
|
DigiKey | DD-2_QSFP56, 30AWG 8PR, 1.5M Min Qty: 50 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$207.2772 | Buy Now |
DISTI #
2821987-3
|
Avnet Americas | Cable Assembly 1.5m 76Position QSFP to 2(38Position QSFP) Plug to 2x Plug - Bulk (Alt: 2821987-3) Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$182.5680 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$193.1600 | Buy Now |
DISTI #
AMP2821987-3
|
Heilind Electronics | DD-2_QSFP56, 30AWG 8PR, 1.5M | Americas - 0 in Stock |
|
$241.4411 | Buy Now |
|
Onlinecomponents.com | DD-2_QSFP56, 30AWG 8PR, 1.5M RoHS: Compliant | 0 |
|
$207.4700 / $568.3200 | Buy Now |
DISTI #
AMP2821987-3
|
Interstate Connecting Components | DD-2_QSFP56, 30AWG 8PR, 1.5M | 0 |
|
$241.4411 | Buy Now |
|
Master Electronics | DD-2_QSFP56, 30AWG 8PR, 1.5M RoHS: Compliant | 0 |
|
$207.4700 / $568.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2821987-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2821987-3
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP-DD | |
Connector Side2 | QSFP | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |