-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLASH PROOF CONN. W.S.L.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0096
|
Newark | Plug Housing, 5Pos, Nylon 6.6, Black, Product Range:Junior Power Timer Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:5Mm, For Use With:Amp Junior Power Timer Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 282193-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$1.6600 / $3.4300 | Buy Now |
DISTI #
2266-282193-1-ND
|
DigiKey | CONN RCPT HSG 5POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5766 In Stock |
|
$1.1600 / $1.2400 | Buy Now |
DISTI #
A122413-ND
|
DigiKey | CONN RCPT HSG 5POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24 In Stock |
|
$1.9262 / $3.4200 | Buy Now |
DISTI #
282193-1
|
Avnet Americas | Conn Housing RCP 5 POS 5mm Crimp ST Cable Mount - Bag (Alt: 282193-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bag | 0 |
|
$0.9643 / $1.1604 | Buy Now |
DISTI #
44AC0096
|
Avnet Americas | Conn Housing RCP 5 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 44AC0096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 57 Partner Stock |
|
$1.5900 / $3.3300 | Buy Now |
DISTI #
571-282193-1
|
Mouser Electronics | Automotive Connectors SPLASH PROOF CONN. W.S.L. RoHS: Compliant | 454 |
|
$1.2700 / $3.3000 | Buy Now |
DISTI #
70285507
|
RS | Junior Power Timer Series, 5 Way Socket Housing, with Solder Termination | TE Connectivity 282193-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $2.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.9850 | Buy Now |
DISTI #
AMP282193-1
|
Heilind Electronics | SPLASH PROOF CONN. W.S.L. | Americas - 112 in Stock |
|
$1.2018 / $1.2573 | Buy Now |
|
Onlinecomponents.com | SPLASH PROOF CONN. W.S.L. RoHS: Compliant |
5881 In Stock |
|
$1.2200 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282193-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282193-1
TE Connectivity
SPLASH PROOF CONN. W.S.L.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.965 inch | |
Body Depth | 1.504 inch | |
Body Length | 1.591 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |