-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 187 REC 0.5-1.5MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8215
|
Newark | Fastin-On Rcpt .187Srs Rohs Compliant: Yes |Amp Te Connectivity 282180-1 Min Qty: 270000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 | Buy Now |
DISTI #
88AJ0188
|
Newark | Terminals Fastin-On Rcpt .187Srs |Amp Te Connectivity 282180-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
282180-1-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.187 Min Qty: 270000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0625 | Buy Now |
DISTI #
282180-1
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F 15mm 5.75mm Tin Strip - Tape and Reel (Alt: 282180-1) RoHS: Compliant Min Qty: 270000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0661 | Buy Now |
DISTI #
571-282180-1
|
Mouser Electronics | Terminals FASTIN-ON RCPT .187SRS RoHS: Compliant | 0 |
|
$0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270000 Package Multiple: 30000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0588 | Buy Now |
DISTI #
AMP282180-1
|
Heilind Electronics | FF 187 REC 0.5-1.5MM2 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 187 REC 0.5-1.5MM2 TPBR RoHS: Compliant | 0 |
|
$0.0633 / $0.1857 | Buy Now |
DISTI #
AMP282180-1
|
Interstate Connecting Components | FF 187 REC 0.5-1.5MM2 TPBR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 282180-1
|
PEI Genesis | Wire Terminal, 1.65mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282180-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282180-1
TE Connectivity
FF 187 REC 0.5-1.5MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |