Part Details for 282139-75 by Amphenol Corporation
Overview of 282139-75 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 282139-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0429
|
Avnet Americas | 1.0/2.3 PCB R/A BLKHD RCPT 75 - Bulk (Alt: 23T0429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 72 Partner Stock |
|
$6.6600 / $10.2400 | Buy Now |
DISTI #
282139-75
|
Avnet Americas | 1.0/2.3 PCB R/A BLKHD RCPT 75 - Bag (Alt: 282139-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.2094 | Buy Now |
DISTI #
523-282139-75
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.0/2.3 DIN Rec R/A Tin/Gold RoHS: Compliant | 227 |
|
$5.3900 / $8.5500 | Buy Now |
DISTI #
282139-75
|
TTI | RF Connectors / Coaxial Connectors 1.0/2.3 DIN Rec R/A Tin/Gold pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.8400 | Buy Now |
DISTI #
282139-75
|
Avnet Abacus | 1.0/2.3 PCB R/A BLKHD RCPT 75 (Alt: 282139-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116734969008
|
Chip1Stop | Connector RF RoHS: Compliant | 1 |
|
$5.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 282139-75
282139-75 CAD Models
282139-75 Part Data Attributes
|
282139-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
282139-75
Amphenol Corporation
RF 1.0/2.3 DIN Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 1.46 inch | |
Body Depth | 0.809 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF 1.0/2.3 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |