-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2821222-3) SFP28 DIRECT ATTACH CA, 1M, 30AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2400
|
Newark | Computer Cable, Sfp+Plug, 3.28Ft, Blk, Connector Type A:Sfp+ 4 Position Plug, Connector Type B:Sfp+28 Plug, Cable Length - Imperial:3.28Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 2821222-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4400 | Buy Now |
DISTI #
2266-2821222-3-ND
|
DigiKey | CABLE SFP28 M-M 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$30.7000 / $33.1500 | Buy Now |
DISTI #
A126797-ND
|
DigiKey | CABLE SFP28 M-M 1M Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4 In Stock |
|
$21.5880 / $23.1700 | Buy Now |
DISTI #
2821222-3
|
Avnet Americas | Cable Assembly Jacketed 1m 30AWG 4POS SFP to 4POS SFP M-M - Bulk (Alt: 2821222-3) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$25.6370 / $30.8514 | Buy Now |
DISTI #
571-2821222-3
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP28 DIRECT ATTACH CA, 1M, 30AWG RoHS: Compliant | 22 |
|
$30.6800 / $40.6200 | Buy Now |
|
Future Electronics | Double Ended 30 AWG 25 Gb/s 1 meter Pluggable / Direct Attach Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks Container: Box | 0Box |
|
$34.6800 / $36.4200 | Buy Now |
DISTI #
AMP2821222-3
|
Heilind Electronics | SFP28 DIRECT ATTACH CA, 1M, 30 | Americas - 0 in Stock |
|
$31.9504 / $32.4273 | Buy Now |
|
Onlinecomponents.com | SFP28 DIRECT ATTACH CA, 1M, 30AWG RoHS: Compliant |
76 Partner Stock |
|
$34.5100 / $60.3500 | Buy Now |
DISTI #
28212223-TEC
|
TME | 2821222-3 Min Qty: 1 | 76 |
|
$39.4970 / $47.3964 | Buy Now |
DISTI #
AMP2821222-3
|
Interstate Connecting Components | SFP28 DIRECT ATTACH CA, 1M, 30 | 0 |
|
$31.9504 / $32.4273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2821222-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2821222-3
TE Connectivity
(2821222-3) SFP28 DIRECT ATTACH CA, 1M, 30AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP28 | |
Connector Side2 | SFP28 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |