Part Details for 282116-000 by TE Connectivity
Overview of 282116-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282116-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282116-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG Silver Plated Copper Yellow 600V - Trays (Alt: 282116-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
$1.9612 / $2.2142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$2.0300 | Buy Now |
DISTI #
RYC44A0112-16-4
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0112-16-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0112-16-4 RoHS: Compliant | 0 |
|
$1.9600 / $5.3800 | Buy Now |
DISTI #
RYC44A0112-16-4
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0112-16-4 | 0 |
|
Buy Now | |
DISTI #
000000000005237140
|
Sager | Hook-up Wire 44A0112-16-4 Min Qty: 1 | 0 |
|
$2.2200 / $2.7700 | Buy Now |
|
Master Electronics | 44A0112-16-4 RoHS: Compliant | 0 |
|
$1.9600 / $5.3800 | Buy Now |
Part Details for 282116-000
282116-000 CAD Models
282116-000 Part Data Attributes
|
282116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282116-000
TE Connectivity
44A0112-16-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |