-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MIC TAB CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5978
|
Newark | Mini Mic Tab Contact |Amp Te Connectivity 282109-5 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
2266-282109-5TR-ND
|
DigiKey | Automotive Connectors MINI MIC T Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.1230 | Buy Now |
DISTI #
17-282109-5TR-ND
|
DigiKey | MINI MIC TAB CONTACT Min Qty: 12000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1032 | Buy Now |
DISTI #
282109-5
|
Avnet Americas | AMP282109-5 - Tape and Reel (Alt: 282109-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.1082 | Buy Now |
DISTI #
571-282109-5
|
Mouser Electronics | Automotive Connectors MINI MIC TAB CONTACT IN PH. BRONZE RoHS: Compliant | 0 |
|
$0.1230 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0985 | Buy Now |
DISTI #
AMP282109-5
|
Heilind Electronics | MINI MIC TAB CONTACT | Americas - 0 in Stock |
|
$0.1202 / $0.1238 | Buy Now |
|
Onlinecomponents.com | MINI MIC TAB CONTACT RoHS: Compliant |
108000 Partner Stock |
|
$0.1067 / $0.1240 | Buy Now |
DISTI #
65673241
|
Verical | Contact PIN Crimp ST Cable Mount 16-19AWG RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 108000 |
|
$0.1090 / $0.1150 | Buy Now |
DISTI #
2821095-TEC
|
TME | 282109-5 Min Qty: 4000 | 108000 |
|
$0.0919 / $0.0979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282109-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282109-5
TE Connectivity
MINI MIC TAB CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 14 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |