-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MIC TAB CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C1627
|
Newark | Contact, Pin, 18-15Awg, Crimp, Product Range:Superseal 1.5 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:15Awg, Contact Plating:Tin Plated Contacts, For Use With:Superseal 1.5 Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 282109-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12942 |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
35X2721
|
Newark | Contact, Superseal 1.5 Series, Pin, 18 Awg, 15 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 282109-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0670 / $0.0740 | Buy Now |
DISTI #
76AC5223
|
Newark | Automotive Conn 18-16 Awg Tab Cont Reel Of 4000 |Amp Te Connectivity 282109-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0780 / $0.0950 | Buy Now |
DISTI #
74T0639
|
Newark | Contact, Superseal 1.5 Series, Pin, 18 Awg, 15 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 282109-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82291 |
|
$0.1440 / $0.4600 | Buy Now |
DISTI #
A107046CT-ND
|
DigiKey | CONN TAB 15-18AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
135933 In Stock |
|
$0.0545 / $0.1600 | Buy Now |
DISTI #
282109-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Tape and Reel (Alt: 282109-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 880002168 Factory Stock |
|
$0.0451 | Buy Now |
DISTI #
25C1627
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 25C1627) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 12942 Partner Stock |
|
$0.1040 / $0.1660 | Buy Now |
DISTI #
571-2821091
|
Mouser Electronics | Automotive Connectors 18-16 AWG TAB CONT Reel of 4000 RoHS: Compliant | 324000 |
|
$0.0570 / $0.0720 | Buy Now |
DISTI #
571-2821091-MR
|
Mouser Electronics | Automotive Connectors 18-16 AWG TAB CONT Reel of 1000 RoHS: Compliant | 28000 |
|
$0.0950 | Buy Now |
DISTI #
571-2821091-LP
|
Mouser Electronics | Automotive Connectors 18-16 AWG TAB CONT RoHS: Compliant | 17100 |
|
$0.1490 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282109-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282109-1
TE Connectivity
MINI MIC TAB CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 14 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |