-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 3P CA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F6296
|
Newark | Connector Housing, Plug, 3 Position, 6Mm, Product Range:Superseal 1.5 Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Superseal 1.5 Series Mini-Mic Tab Contacts, Ip Rating:Ip67, Voltage Rating:24V Rohs Compliant: Yes |Amp Te Connectivity 282105-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8063 |
|
$0.7040 | Buy Now |
DISTI #
35C3482
|
Newark | Tab Housing, 3Way, Product Range:Superseal 1.5 Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:6Mm, For Use With:Superseal 1.5 Series Connectors, Svhc:No Svhc (27-Jun-2018), Cable Diameter Max:2.4Mm, Cable Diameter Rohs Compliant: Yes |Amp Te Connectivity 282105-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21324 |
|
$0.6300 / $1.1300 | Buy Now |
DISTI #
A105023-ND
|
DigiKey | CONN RCPT HSG 3POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3293 In Stock |
|
$0.5314 / $0.9300 | Buy Now |
DISTI #
282105-1
|
Avnet Americas | Conn Sealed Housing Receptacle 3 POS 6mm ST Cable Mount Box - Bulk (Alt: 282105-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 3250 |
|
$0.4296 / $0.4551 | Buy Now |
DISTI #
88F6296
|
Avnet Americas | Conn Sealed Housing Receptacle 3 POS 6mm ST Cable Mount Box - Bulk (Alt: 88F6296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 8094 Partner Stock |
|
$0.8120 / $1.0500 | Buy Now |
DISTI #
571-2821051
|
Mouser Electronics | Automotive Connectors 3P TAB SUPERSEAL RoHS: Compliant | 27432 |
|
$0.4810 / $0.9300 | Buy Now |
DISTI #
E02:0323_01928794
|
Arrow Electronics | Conn Housing PL 3 POS 6mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2413 | Europe - 34574 |
|
$0.3400 / $0.6980 | Buy Now |
DISTI #
V36:1790_07462791
|
Arrow Electronics | Conn Housing PL 3 POS 6mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2403 | Americas - 1193 |
|
$0.4816 / $0.9174 | Buy Now |
DISTI #
70042090
|
RS | AMP SUPERSEAL 1.5 Series 6mm Pitch 3 Way 1 Row Male Straight PCB Housing | TE Connectivity 282105-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6858 |
|
$1.0700 / $1.4200 | Buy Now |
|
Future Electronics | SUPERSEAL 1.5 Series 3 Position Female Socket Crimp Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1 Container: Box | 4776Box |
|
$0.2300 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282105-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282105-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 3P CA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SUPERSEAL 1.5 SERIES, COMPATIBLE CONTACT: 282110-1 | |
Body Breadth | 0.543 inch | |
Body Depth | 1.654 inch | |
Body Length | 1.016 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |