Part Details for 2821 by Leviton Manufacturing Co
Overview of 2821 by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4231
|
Newark | 30 Amp, 277/480 Volt 3-Phase Y, Nema L22-30P, 4P, 5W, Locking Plug, Industrial Grade, Grounding - Black-White |Leviton Manufacturing 2821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71865725
|
RS | Locking Plug, Grounding, 30A, 277/480V, 3phase, 4P, 5W, NEMA L22-30P, Blk/Wht. | Leviton 2821 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$42.4900 / $55.1800 | Buy Now |
|
Onlinecomponents.com | 30 Amp, 277/480 Volt 3-Phase Y, NEMA L22-30P, 4P, 5W, Locking Plug, Industrial Grade, Grounding - BLACK-WHITE |
13 In Stock |
|
$44.0300 / $57.3100 | Buy Now |
|
Master Electronics | 30 Amp, 277/480 Volt 3-Phase Y, NEMA L22-30P, 4P, 5W, Locking Plug, Industrial Grade, Grounding - BLACK-WHITE |
13 In Stock |
|
$44.0300 / $57.3100 | Buy Now |