Part Details for 2821 by Heyco
Overview of 2821 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-2821-ND
|
DigiKey | B 500-375 WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
14995 In Stock |
|
$0.0730 / $0.1800 | Buy Now |
DISTI #
836-2821
|
Mouser Electronics | Grommets & Bushings B 500-375 WHITE RoHS: Compliant | 0 |
|
$0.0650 | Order Now |
DISTI #
72139218
|
RS | Shorty Bushing, White, Nylon, Mounting Hole Diameter 0.5000 in, B Series | Heyco 2821 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0584 | Buy Now |
|
Bisco Industries | 1055 |
|
Buy Now | ||
|
Onlinecomponents.com | B 500-375 Heyco® Shorty Bushings | 0 |
|
$0.0601 / $0.0876 | Buy Now |
DISTI #
HEY2821
|
DB Roberts | B 500-375 WHITE | 3949 |
|
$0.0932 / $0.1685 | Buy Now |
Part Details for 2821
2821 CAD Models
2821 Part Data Attributes:
|
2821
Heyco
Buy Now
|
Compare Parts:
2821
Heyco
|
Samacsys Manufacturer | Heyco |