Part Details for 2821 by CEC Industries Ltd
Overview of 2821 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1799
|
Newark | Lamp, Incandescent, wedge, 12V, 3W, Supply Voltage:12V, Lamp Base Type:Wedge, Bulb Size:T-3 1/4, Mscp:1.76, Average Bulb Life:1000H, Product Range:-, Power Rating:3W Rohs Compliant: Yes |Cec Industries 2821 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.7970 | Buy Now |
DISTI #
4895-2821-ND
|
DigiKey | Box of 10 T-3 1/4 WEDGE (W2.1X9. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$7.1200 | Buy Now |