Part Details for 2821-22 by Milwaukee Electric Tool Corporation
Overview of 2821-22 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-821NR | Coilcraft Inc | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free | |
7M2-821 | Coilcraft Inc | Variable Inductor, 0.738uH Min, 0.902uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPD4012-821NRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2821-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73511293
|
RS | Reciprocating Saw Kit, GenII, SAWZALL, M18 Fuel, 18V, Cordless, w/Case | Milwaukee Electric Tool 2821-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$595.5100 / $640.3300 | Buy Now |