Part Details for 2821/6 WH005 by Alpha Wire
Overview of 2821/6 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2821/6 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9729
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 24Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 2821/6 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,835.2300 | Buy Now |
DISTI #
2821/6WH005-ND
|
DigiKey | CABLE 6COND 24AWG WHITE SHLD Min Qty: 100 Lead time: 15 Weeks Container: Spool |
500 In Stock |
|
$34.5446 | Buy Now |
DISTI #
602-2821/6-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6C SHIELD 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$3,459.4900 | Order Now |
DISTI #
73558859
|
RS | Multiconductor Cable, High/Low Temperature,24Awg/6C, Braid Shield, White | Alpha Wire 2821/6 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,454.4500 | RFQ |
Part Details for 2821/6 WH005
2821/6 WH005 CAD Models
2821/6 WH005 Part Data Attributes:
|
2821/6 WH005
Alpha Wire
Buy Now
|
Compare Parts:
2821/6 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |