-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 4P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1418
|
Newark | Amp Superseal 1.5 Series 4P Pl Rohs Compliant: Yes |Amp Te Connectivity 282088-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$0.5910 / $0.7890 | Buy Now |
DISTI #
282088-2-ND
|
DigiKey | CONN PLUG HSG 4POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
605 In Stock |
|
$0.4875 / $0.9200 | Buy Now |
DISTI #
282088-2
|
Avnet Americas | AMP282088-2 - Bag (Alt: 282088-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-282088-2
|
Mouser Electronics | Automotive Connectors 1.5 SERIES 4P PL RoHS: Compliant | 0 |
|
$0.4540 / $0.4910 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3990 | Buy Now |
DISTI #
AMP282088-2
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 4P PL | Americas - 0 in Stock |
|
$0.4869 / $0.5094 | Buy Now |
|
Onlinecomponents.com | AMP SUPERSEAL 1.5 SERIES 4P PL RoHS: Compliant |
1098 In Stock |
|
$0.4262 / $0.6911 | Buy Now |
DISTI #
54479053
|
Verical | Conn Housing PL 4 POS 6mm Crimp ST Cable Mount Gray Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1501 | Americas - 1050 |
|
$0.5698 / $0.8131 | Buy Now |
DISTI #
282088-2
|
TTI | Automotive Connectors 1.5 SERIES 4P PL Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4030 / $0.4840 | Buy Now |
DISTI #
AMP282088-2
|
Interstate Connecting Components | AMP SUPERSEAL 1.5 SERIES 4P PL | 0 |
|
$0.4869 / $0.5094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282088-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282088-2
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 4P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP SUPERSEAL | |
Body Breadth | 0.366 inch | |
Body Depth | 1.268 inch | |
Body Length | 1.146 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 4 |