-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RUBBER PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1579
|
Newark | Cavity Plug, Jpt Sealed Connector, Accessory Type:Cavity Plug, For Use With:Jpt Sealed Connectors, Product Range:Superseal 1.5 Series Rohs Compliant: Yes |Amp Te Connectivity 282081-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3271 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
76AC5216
|
Newark | Rubber Plug |Amp Te Connectivity 282081-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18070 |
|
$0.0400 / $0.1200 | Buy Now |
DISTI #
99W2928
|
Newark | Connector Accessory, Cavity Plug, Jpt Sealed Connectors Rohs Compliant: Yes |Amp Te Connectivity 282081-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 / $0.1000 | Buy Now |
DISTI #
17-282081-1-ND
|
DigiKey | RUBBER PLUG Min Qty: 1 Lead time: 20 Weeks Container: Box |
345498 In Stock |
|
$0.0338 / $0.1000 | Buy Now |
DISTI #
282081-1
|
Avnet Americas | Connector Accessories Cavity Plug Red - Bulk (Alt: 282081-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 38042 |
|
$0.0281 | Buy Now |
DISTI #
92C1579
|
Avnet Americas | Connector Accessories Cavity Plug Red - Bulk (Alt: 92C1579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3271 Partner Stock |
|
$0.0570 / $0.1040 | Buy Now |
DISTI #
571-282081-1
|
Mouser Electronics | Automotive Connectors CAVITY PLUG RED RoHS: Compliant | 132161 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70083342
|
RS | Superseal 1.5 Series Cavity for use with JPT Sealed Female Connector | TE Connectivity 282081-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9674 |
|
$0.0670 / $0.1000 | Buy Now |
|
Future Electronics | Super Seal 1.5 Series Red Cavity Deadend Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 106286Bulk |
|
$0.0280 / $0.0345 | Buy Now |
DISTI #
AMP282081-1
|
Heilind Electronics | RUBBER PLUG | Americas - 142005 in Stock |
|
$0.0354 / $0.0447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282081-1
TE Connectivity
RUBBER PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | SILICONE RUBBER | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Used With | AMP SUPERSEAL 1.5 SERIES CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |