Part Details for 2820803007 by TE Connectivity
Overview of 2820803007 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820803007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820803007
|
Avnet Americas | AMP2820803007 - Cable Rools/Shrink Tubing (Alt: 2820803007) RoHS: Compliant Min Qty: 9843 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 33960 Factory Stock |
|
$0.3223 / $0.3530 | Buy Now |
DISTI #
650-2820803007
|
Mouser Electronics | Hook-up Wire 44A0111-28-0 PRICE PER FT RoHS: Compliant | 0 |
|
$0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9843 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.3280 | Buy Now |
DISTI #
RYC44A0111-28-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-28-0 | Americas - 0 in Stock |
|
$0.3762 / $0.3818 | Buy Now |
|
Onlinecomponents.com | Hook-Up - Dual Wall Wire 7/36 - 28 AWG - Black - 600V - 1.00' (0.30m). RoHS: Compliant |
114 In Stock 50000 On Order |
|
$0.3834 / $0.7526 | Buy Now |
DISTI #
2820803007
|
TTI | Hook-up Wire 44A0111-28-0 PRICE PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 9843 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.3220 / $0.3620 | Buy Now |
DISTI #
RYC44A0111-28-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-28-0 | 0 |
|
$0.3762 / $0.3818 | Buy Now |
DISTI #
000000000003846968
|
Sager | Hook-up Wire 44A0111-28-0 PRICE PER FT Min Qty: 1 | 0 |
|
$0.3582 / $0.4477 | Buy Now |
DISTI #
2820803007
|
Avnet Abacus | (Alt: 2820803007) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Hook-Up - Dual Wall Wire 7/36 - 28 AWG - Black - 600V - 1.00' (0.30m). RoHS: Compliant |
114 In Stock 50000 On Order |
|
$0.3834 / $0.7526 | Buy Now |
Part Details for 2820803007
2820803007 CAD Models
2820803007 Part Data Attributes:
|
2820803007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2820803007
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.76 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 2820803007
This table gives cross-reference parts and alternative options found for 2820803007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2820803007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44A0111-28-0 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2820803007 vs 44A0111-28-0 |