-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 2P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3372
|
Newark | Amp Superseal 1.5 Series 2P Pl Rohs Compliant: Yes |Amp Te Connectivity 282080-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$0.3410 / $0.4020 | Buy Now |
DISTI #
282080-2-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2212 In Stock |
|
$0.2764 / $0.5700 | Buy Now |
DISTI #
282080-2
|
Avnet Americas | Conn Housing PL 2 POS 6mm Crimp ST - Bulk (Alt: 282080-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.2742 / $0.3095 | Buy Now |
DISTI #
05M3372
|
Avnet Americas | Conn Housing PL 2 POS 6mm Crimp ST - Bulk (Alt: 05M3372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 229 Partner Stock |
|
$0.4540 / $0.6550 | Buy Now |
DISTI #
571-282080-2
|
Mouser Electronics | Automotive Connectors 1.5 SERIES 2P PL RoHS: Compliant | 0 |
|
$0.2760 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.2670 | Buy Now |
DISTI #
AMP282080-2
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 2P PL | Americas - 0 in Stock |
|
$0.3252 / $0.3402 | Buy Now |
|
Onlinecomponents.com | AMP SUPERSEAL 1.5 SERIES 2P PL RoHS: Compliant |
387 In Stock |
|
$0.3234 / $0.6512 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), MALE, PLUG | 48 |
|
$0.6009 / $1.0015 | Buy Now |
DISTI #
282080-2
|
TTI | Automotive Connectors 1.5 SERIES 2P PL Min Qty: 1600 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.2730 / $0.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282080-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282080-2
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 2P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP SUPERSEAL | |
Body Breadth | 0.366 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.673 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 |