Part Details for 282079-2 (ALTERNATE: 3141182) by TE Connectivity
Overview of 282079-2 (ALTERNATE: 3141182) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282079-2 (ALTERNATE: 3141182)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70285687
|
RS | Conn Rect Socket 1 SUPERSEAL 1.5 Crimp 24V 15A, AMP Superseal Series | TE Connectivity 282079-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 27208 |
|
$0.2840 | Buy Now |