Part Details for 282049-023 by TE Connectivity
Overview of 282049-023 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282049-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282049-023
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 282049-023) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-282049-023
|
Mouser Electronics | Hook-up Wire 44A0111-24-9 PRICE PER FT RoHS: Compliant | 0 |
|
$0.2500 / $0.2570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.2510 | Buy Now |
DISTI #
RYC282049-023
|
Heilind Electronics | 44A0111-24-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A0111-24-9-MX
|
Heilind Electronics | 282049-023 44A0111-24-9-MX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-24-9 RoHS: Compliant |
26436 In Stock |
|
$0.1958 / $0.4534 | Buy Now |
DISTI #
RYC282049-023
|
Interstate Connecting Components | 44A0111-24-9 | 0 |
|
Buy Now | |
DISTI #
RYC44A0111-24-9-MX
|
Interstate Connecting Components | 282049-023 44A0111-24-9-MX | 0 |
|
Buy Now | |
|
Powell Electronics | 44 PRIMARY/10 AWG/SMA Min Qty: 1 | 17 |
|
$0.4519 / $1.0291 | Buy Now |
|
Master Electronics | 44A0111-24-9 RoHS: Compliant |
26436 In Stock |
|
$0.1958 / $0.4534 | Buy Now |
Part Details for 282049-023
282049-023 CAD Models
282049-023 Part Data Attributes
|
282049-023
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282049-023
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 46 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |