Part Details for 282035-012 by TE Connectivity
Overview of 282035-012 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282035-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1473
|
Newark | 44A0111-22-5 |Raychem Te Connectivity 282035-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.3190 | Buy Now |
DISTI #
RYC44A0111-22-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-22-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-22-5 RoHS: Compliant | 0 |
|
$0.4360 / $2.3860 | Buy Now |
DISTI #
RYC44A0111-22-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-22-5 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 282035-012
|
PEI Genesis | Wire And Cable, 1 Conductor( | 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-22-5 RoHS: Compliant | 0 |
|
$0.4360 / $2.3860 | Buy Now |
Part Details for 282035-012
282035-012 CAD Models
282035-012 Part Data Attributes:
|
282035-012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282035-012
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.19 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |