There are no models available for this part yet.
Overview of 2820334-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2820334-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2820334-4-ND
|
DigiKey | C/A, INTERNAL HD MINI SAS, 85 OH Min Qty: 1000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.9882 | Buy Now | |
DISTI #
2820334-4
|
Avnet Americas | C/A, INTERNAL HD MINI SAS, 85 OHM, STR - Bag (Alt: 2820334-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$67.4443 / $76.1468 | Buy Now | |
DISTI #
571-2820334-4
|
Mouser Electronics | Computer Cables Straight to Straight 4i MR 1.0 85 Ohm RoHS: Compliant | 0 |
|
$67.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$63.9900 | Buy Now | ||
DISTI #
AMP2820334-4
|
Heilind Electronics | C/A, INTERNAL HD MINI SAS, 85 | Americas - 0 in Stock |
|
$79.9862 | Buy Now | |
Onlinecomponents.com | C/A, INTERNAL HD MINI SAS, 85 OHM, STR RoHS: Compliant | 0 |
|
$68.9400 / $202.3300 | Buy Now | ||
DISTI #
AMP2820334-4
|
Interstate Connecting Components | C/A, INTERNAL HD MINI SAS, 85 | 0 |
|
$79.9862 | Buy Now | |
Master Electronics | C/A, INTERNAL HD MINI SAS, 85 OHM, STR RoHS: Compliant | 0 |
|
$68.9400 / $202.3300 | Buy Now |
CAD Models for 2820334-4 by TE Connectivity
Part Data Attributes for 2820334-4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|