Part Details for 2820329-4 by TE Connectivity
Overview of 2820329-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820329-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820329-4-ND
|
DigiKey | C/A, INTERNAL HD MINI SAS, 100 O Min Qty: 1000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.0874 | Buy Now |
DISTI #
2820329-4
|
Avnet Americas | C/A, INTERNAL HD MINI SAS, 100 OHM, R/A - Bag (Alt: 2820329-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 4 Days Container: Bag | 0 |
|
$79.8223 / $82.8727 | Buy Now |
DISTI #
571-2820329-4
|
Mouser Electronics | Computer Cables R/A to R/A 4i MR 1.0 100 Ohm RoHS: Compliant | 0 |
|
$89.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$83.8500 | Buy Now |
DISTI #
AMP2820329-4
|
Heilind Electronics | C/A, INTERNAL HD MINI SAS, 100 | Americas - 0 in Stock |
|
$104.8088 | Buy Now |
|
Onlinecomponents.com | C/A, INTERNAL HD MINI SAS, 100 OHM, R/A RoHS: Compliant | 0 |
|
$90.3300 / $265.1200 | Buy Now |
DISTI #
AMP2820329-4
|
Interstate Connecting Components | C/A, INTERNAL HD MINI SAS, 100 | 0 |
|
$104.8088 | Buy Now |
DISTI #
000000000005527630
|
Sager | Computer Cables R/A to R/A 4i MR 1.0 100 Ohm Min Qty: 1 | 0 |
|
$98.9900 / $109.6500 | Buy Now |
|
Master Electronics | C/A, INTERNAL HD MINI SAS, 100 OHM, R/A RoHS: Compliant | 0 |
|
$90.3300 / $265.1200 | Buy Now |
Part Details for 2820329-4
2820329-4 CAD Models
2820329-4 Part Data Attributes
|
2820329-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2820329-4
TE Connectivity
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY |