Part Details for 282000-015 by TE Connectivity
Overview of 282000-015 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282000-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6658
|
Newark | 44A0111-16-0 |Raychem Te Connectivity 282000-015 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.6010 | Buy Now |
DISTI #
282000-015
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.83mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 282000-015) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4114 / $0.4645 | Buy Now |
DISTI #
571-282000-015
|
Mouser Electronics | Hook-up Wire 44A0111-16-0-MX PRICE PER FT RoHS: Compliant | 0 |
|
$0.4450 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.4260 | Buy Now |
|
Onlinecomponents.com | 44A0111-16-0 RoHS: Compliant |
13947 In Stock |
|
$0.3854 / $0.8085 | Buy Now |
DISTI #
282000-015
|
TTI | Hook-up Wire 44A0111-16-0-MX PRICE PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.4200 / $0.4400 | Buy Now |
DISTI #
000000000003953718
|
Sager | Hook-up Wire 44A0111-16-0-MX PRICE PER FT Min Qty: 1 | 0 |
|
$0.4248 / $0.4838 | Buy Now |
DISTI #
282000-015
|
Avnet Abacus | (Alt: 282000-015) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-16-0 RoHS: Compliant |
13947 In Stock |
|
$0.3854 / $0.8085 | Buy Now |
Part Details for 282000-015
282000-015 CAD Models
282000-015 Part Data Attributes:
|
282000-015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282000-015
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.83 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |