Part Details for 282-390 by WAGO Innovative Connections
Overview of 282-390 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1268
|
Newark | End And Separator Plate, 1.5 Mm Thick, Gray |Wago 282-390 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.7300 | Buy Now |
DISTI #
2946-282-390-ND
|
DigiKey | END AND SEPARATOR PLATE, 1.5 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$1.4153 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | End and separator plate - 1.5 mm thick - gray RoHS: Compliant | 0 |
|
$1.7300 / $2.4800 | Buy Now |