Part Details for 282-301 by WAGO Innovative Connections
Overview of 282-301 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 282-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5429
|
Newark | Connector Accessory, Grey, End/Intermediate Plate, Rail Mounted Terminal Blocks Rohs Compliant: Yes |Wago 282-301 (Alternate Part Number: 4017332286084 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.9600 | Buy Now |
DISTI #
2946-282-301-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 4 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$0.9841 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.9670 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 4 mm thick - gray RoHS: Compliant |
24 In Stock |
|
$1.2200 / $1.8300 | Buy Now |
|
Quest Components | RL MTD END PLATE | 200 |
|
$0.9396 / $1.7400 | Buy Now |
|
Master Electronics | End and intermediate plate - 4 mm thick - gray RoHS: Compliant |
24 In Stock |
|
$1.2200 / $1.8300 | Buy Now |
Part Details for 282-301
282-301 CAD Models
282-301 Part Data Attributes
|
282-301
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
282-301
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |