Part Details for 282-30.0M-SR-25S-TR by Oscilent Corp
Overview of 282-30.0M-SR-25S-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P |
Part Details for 282-30.0M-SR-25S-TR
282-30.0M-SR-25S-TR CAD Models
282-30.0M-SR-25S-TR Part Data Attributes
|
282-30.0M-SR-25S-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
282-30.0M-SR-25S-TR
Oscilent Corp
Series - Fundamental Quartz Crystal, 30MHz Nom, CERAMIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |