Part Details for 282-12.0M-SR-15GW by Oscilent Corp
Overview of 282-12.0M-SR-15GW by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 282-12.0M-SR-15GW
282-12.0M-SR-15GW CAD Models
282-12.0M-SR-15GW Part Data Attributes
|
282-12.0M-SR-15GW
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
282-12.0M-SR-15GW
Oscilent Corp
Series - Fundamental Quartz Crystal, 12MHz Nom, CERAMIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |