Part Details for 282-12.048M-SR-EU-TR by Oscilent Corp
Overview of 282-12.048M-SR-EU-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8048MPY | Analog Devices | 3.1VIN to 32VIN Iso µModule D | |
LTM8048MPY#PBF | Analog Devices | 3.1VIN to 32VIN Iso µModule D |
Part Details for 282-12.048M-SR-EU-TR
282-12.048M-SR-EU-TR CAD Models
282-12.048M-SR-EU-TR Part Data Attributes
|
282-12.048M-SR-EU-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
282-12.048M-SR-EU-TR
Oscilent Corp
Series - Fundamental Quartz Crystal, 12.048MHz Nom, CERAMIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.048 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.05XB5.08XH1.7 (mm)/L0.278XB0.2XH0.067 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |