281M1602686MP
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP

Overview of 281M1602686MP by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 281M1602686MP by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 281M1602686MP by Matsuo Electric Co Ltd

281M1602686MP
Matsuo Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
4.1 mm
Leakage Current
0.011 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
663 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
4.4 mm
Want to compare parts?
  1. 281M1602686MP
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for 281M1602686MP

This table gives cross-reference parts and alternative options found for 281M1602686MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281M1602686MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45197A3686M509 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation 281M1602686MP vs B45197A3686M509
B45197A3686M506 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation 281M1602686MP vs B45197A3686M506
B45198R3686M509 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation 281M1602686MP vs B45198R3686M509
281M1602686MR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd 281M1602686MP vs 281M1602686MR
B45198R3686M506 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation 281M1602686MP vs B45198R3686M506

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 281M1602686MP by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 281M1602686MP by Matsuo Electric Co Ltd

  • Please alert me when 281M1602686MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 281M1602686MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 281M1602686MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 281M1602686MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 281M1602686MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 281M1602686MP by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: