Part Details for 281M1602686ML by Matsuo Electric Co Ltd
Overview of 281M1602686ML by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 281M1602686ML
281M1602686ML CAD Models
281M1602686ML Part Data Attributes
|
281M1602686ML
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
281M1602686ML
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 663 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.4 mm |
Alternate Parts for 281M1602686ML
This table gives cross-reference parts and alternative options found for 281M1602686ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281M1602686ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R3686M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 281M1602686ML vs B45198R3686M509 |
B45198R3686M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 281M1602686ML vs B45198R3686M506 |
267M1602686MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2923, CHIP | Matsuo Electric Co Ltd | 281M1602686ML vs 267M1602686MN |
B45197A3686M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 281M1602686ML vs B45197A3686M506 |
267M1602686ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 281M1602686ML vs 267M1602686ML |
B45197A3686M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 281M1602686ML vs B45197A3686M509 |
TA016TCR686MER | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | VENKEL LTD | 281M1602686ML vs TA016TCR686MER |
267M1602686MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 281M1602686ML vs 267M1602686MR |
TCMF68M16E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | IBS Electronics Inc | 281M1602686ML vs TCMF68M16E |
TCMH68M16E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | IBS Electronics Inc | 281M1602686ML vs TCMH68M16E |