281993-3
TE Connectivity
Description: TWO PART BOARD CONNECTOR

Overview of 281993-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for 281993-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R9244
Newark Fastin-On Rcpt Hsg |Amp Te Connectivity 281993-3 RoHS: Not Compliant Min Qty: 22400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2270
$0.2270 Buy Now
DISTI # 281993-3-ND
DigiKey CONN RCPT HSG 0.250/0.375 2POS Min Qty: 22400 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 22,400 $0.1940
$0.1940 Buy Now
DISTI # 281993-3
Avnet Americas FASTIN-ON RCPT HSG - Bulk (Alt: 281993-3) RoHS: Compliant Min Qty: 22400 Package Multiple: 2800 Container: Bulk 0
  • 22,400 $0.2056
$0.2056 Buy Now
DISTI # 571-281993-3
Mouser Electronics Terminals FASTIN-ON RCPT HSG RoHS: Compliant 0
  • 22,400 $0.2080
  • 25,200 $0.2050
$0.2050 / $0.2080 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22400 Package Multiple: 2800 Container: Box 0
Box
  • 22,400 $0.1826
$0.1826 Buy Now
DISTI # AMP281993-3
Heilind Electronics FF 250 & 375 REC HSG 2P NYLON Americas - 0 in Stock
  • 22,400 $0.2316
  • 33,600 $0.2282
$0.2282 / $0.2316 Buy Now
Onlinecomponents.com FF 250 & 375 REC HSG 2P NYLON BLACK RoHS: Compliant 0
  • 5,600 $0.5276
  • 11,200 $0.2793
  • 16,800 $0.1966
  • 22,400 $0.1926
$0.1926 / $0.5276 Buy Now
DISTI # AMP281993-3
Interstate Connecting Components FF 250 & 375 REC HSG 2P NYLON 0
  • 22,400 $0.2316
  • 33,600 $0.2282
$0.2282 / $0.2316 Buy Now
DISTI # 281993-3
Avnet Abacus (Alt: 281993-3) RoHS: Compliant Min Qty: 22400 Package Multiple: 22400 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics FF 250 & 375 REC HSG 2P NYLON BLACK RoHS: Compliant 0
  • 5,600 $0.5276
  • 11,200 $0.2793
  • 16,800 $0.1966
  • 22,400 $0.1926
$0.1926 / $0.5276 Buy Now

CAD Models for 281993-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 281993-3 by TE Connectivity

281993-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Length
1.259 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Terminal Pitch
12.2 mm
Termination Type
WIRE
Total Number of Contacts
2
Want to compare parts?
  1. 281993-3
    TE Connectivity
    TWO PART BOARD CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 281993-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 281993-3 by TE Connectivity

  • Please alert me when 281993-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 281993-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 281993-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 281993-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 281993-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 281993-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: